EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | AM1x |
Instruction Set Architecture | RISC |
Device Core | ARM926EJ-S |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 16KB |
On-Chip Memory | 8KB/RAM |
Interface Type | I2C/SPI/UART/USB |
Maximum Speed (MHz) | 300 |
UART | 3 |
USART | 0 |
Data Cache Size | 16KB |
USB | 1 |
Multiply Accumulate | No |
SPI | 2 |
I2C | 1 |
I2S | 0 |
CAN | 0 |
Memory Card Interface | MMC/SD |
Ethernet | 0 |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.71|3.15 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.45 |
I/O Voltage (V) | 1.8|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 90 |
Supplier Temperature Grade | Industrial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 361 |
Lead Shape | Ball |