3A991A2 | |
Active | |
AM1806EZCED4 | |
Automotive | No |
PPAP | No |
AM1x | |
RISC | |
ARM926EJ-S | |
ARM | |
1 | |
32 | |
16KB | |
8KB/RAM | |
I2C/SPI/UART/USB | |
456 | |
3 | |
0 | |
16KB | |
1 | |
No | |
2 | |
2 | |
0 | |
0 | |
SD/MMC | |
0 | |
1.71|3.15 | |
1.8|3.3 | |
1.89|3.45 | |
1.8|3.3 | |
-40 | |
90 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
361 | |
Lead Shape | Ball |
EDA / CAD Models |