Compliant | |
3A991.a.2 | |
Obsolete | |
Automotive | No |
PPAP | No |
AM18x | |
RISC | |
ARM926EJ-S | |
ARM | |
1 | |
32 | |
16KB | |
128KB/RAM | |
Ethernet/I2C/SPI/UART/USB | |
456 | |
3 | |
0 | |
16KB | |
2 | |
No | |
2 | |
2 | |
0 | |
0 | |
MMC/SDIO | |
1 | |
MII/RMII | |
10Mbps/100Mbps | |
0.95|1.05|1.14|1.25 | |
1|1.1|1.2|1.3 | |
1.05|1.16|1.32|1.35 | |
1.8|3.3 | |
0 | |
90 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
361 | |
Lead Shape | Ball |