Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94(Max) mm |
Package Width | 13.1(Max) mm |
Package Length | 13.1(Max) mm |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
361 | |
Lead Shape | Ball |
Always have access to multiple resources with this AM1808EZCE3 microprocessor developed by Texas Instruments. This microprocessor has an operating temperature range of 0 °C to 90 °C. 375 MHz is its maximum speed. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device has a typical operating supply voltage of 1|1.1|1.2|1.3 V. Its minimum operating supply voltage of 0.95|1.05|1.14|1.25 V, while its maximum is 1.05|1.16|1.32|1.35 V. This device is based on the ARM926EJ-S core architecture. This is a 32 bit processor.
EDA / CAD Models |