Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.94(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 361 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
361 | |
Lead Shape | Ball |
EDA / CAD Models |