Texas InstrumentsAM1808EZWT4Microprocessors - MPUs

MPU AM18x RISC 32bit 456MHz 1.8V/3.3V 361-Pin NFBGA Tray

Easily change the needs for your system by using this AM1808EZWT4 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of 0 °C to 90 °C. 375 MHz is its maximum speed. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1|1.1|1.2|1.3 V. Its minimum operating supply voltage of 0.95|1.05|1.14|1.25 V, while its maximum is 1.05|1.16|1.32|1.35 V. This is a 32 bit processor. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps.

445 parts: Ships in 7 days

    Total$14.80Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 445 parts
      • Price: $14.80