Texas InstrumentsAM1808EZWTA3Microprocessors - MPUs

MPU AM18x RISC 32bit 375MHz 1.8V/3.3V 361-Pin NFBGA Tray

Centralize the processing in a system by implementing this AM1808EZWTA3 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 375 MHz is its maximum speed. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1|1.1|1.2|1.3 V. Its minimum operating supply voltage of 0.95|1.05|1.14|1.25 V, while its maximum is 1.05|1.16|1.32|1.35 V. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 weeks
    • Price: $12.946
    1. 90+$12.946
    2. 270+$12.438
    3. 450+$12.320