Compliant | |
3A991a.2. | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
E86 | |
CISC | |
33 | |
33 | |
16 | |
ROMLess | |
32KB | |
1MB | |
No | |
SSI | |
32 | |
3 | |
0 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
1 | |
3 | |
3.3 | |
3.6 | |
0 | |
100 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
100 | |
Lead Shape | Gull-wing |
A microcontroller is used in modern day control systems, this AM186ER-33VD\W microcontroller from AMD (Advanced Micro Devices) is ideal for you. This microcontroller has a minimum operating temperature of 0 °C and a maximum of 100 °C. It has a maximum clock speed of 33 MHz. This is a 16 bit processor. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. It has romless program memory.