AimtecAM1LS-0509D-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT -9V/9V -0.056A/0.056A 1W 6-Pin SMD Module
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | Unknown |
PPAP | Unknown |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-9|9 | |
-0.056|0.056 | |
1 | |
1500VDC | |
DC/DC | |
300 | |
Yes | |
8%(Typ)|N/A | |
1.2%Vi(Typ) | |
80 | |
-40 | |
105 | |
Fixed | |
1.8 | |
Mounting | Surface Mount |
Package Height | 7.35 |
Package Width | 8.3 |
Package Length | 15.24 |
PCB changed | 6 |
Standard Package Name | SMD |
Supplier Package | SMD Module |
6 |