AimtecAM1PS-0512SJZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 4-Pin DIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
12 | |
0.084 | |
1 | |
1500VDC(Typ) | |
DC/DC | |
300(Typ) | |
Yes | |
10% | |
1.2% | |
83(Typ) | |
-40 | |
105 | |
Tube | |
Fixed | |
Mounting | Through Hole |
Package Height | 8.2 |
Package Width | 10.16 |
Package Length | 12.7 |
PCB changed | 4 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
4 |