AimtecAM1S-0518SZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 18V 0.056A 1W 4-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Up | |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
18 | |
0.056 | |
1 | |
1000VDC | |
80(Typ) | |
Yes | |
10%(Typ) | |
1.2% | |
78 | |
-40 | |
85 | |
Bulk | |
Fixed | |
Mounting | Through Hole |
Package Height | 10.15 |
Package Width | 6 |
Package Length | 11.68 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP |
4 | |
Lead Shape | Through Hole |