AimtecAM1SS-0505SJZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Isolated | |
1 | |
4.5 | |
5 | |
5.5 | |
5 | |
0.2 | |
1 | |
1500VDC | |
DC/DC | |
270(Typ) | |
Yes | |
10%(Typ) | |
1.2%(Typ) | |
82 | |
-40 | |
105 | |
Fixed | |
1.3 | |
Mounting | Through Hole |
Package Height | 10.1 |
Package Width | 6 |
Package Length | 11.6 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 |