EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Chip LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Rectangular |
Lens Dimensions (mm) | 3x1.3x0.7 |
Lens Appearance | Water Clear |
Mounting Orientation | Top Mount |
Intensity | 12mcd |
Dominant Wavelength (nm) | 617 |
Peak Wavelength (nm) | 627 |
Viewing Angle (°) | 170 |
Maximum Forward Current (mA) | 30 |
Test Current (mA) | 20 |
Maximum Forward Voltage (V) | 2.5 |
Reverse Voltage (V) | 5(Max) |
Internal Protection | No |
Maximum Junction Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 75 |
Typical Forward Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Lead Standoff | No |
Capacitance Value (pF) | 15 |
Supplier Color | Hi-Eff. Red |
Special Color | Hi-Eff. Red |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.3 |
Package Length | 3 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |