EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.70.80 |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Circular |
Material | Silicon |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 20 |
Viewing Orientation | Top View |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 15000(Typ) |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Collector Current (mA) | 1.5(Typ) |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.8 |
Maximum Power Dissipation (mW) | 100 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.8 mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 2 |
Standard Package Name | SMD |
Supplier Package | SMD |
Pin Count | 2 |