Top Purchased
Texas InstrumentsAM26C31CDRBus Line Transceivers
Quad Transmitter RS-422 16-Pin SOIC T/R
EAR99 | |
LTB | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |