AimtecAM2F-2405SH30ZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 7-Pin SIP Module
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
1 | |
21.6 | |
24 | |
26.4 | |
5 | |
0.4 | |
2 | |
3000VDC | |
50(Typ) | |
Yes | |
0.5%(Typ) | |
0.5%(Typ) | |
64 | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 14 |
Package Width | 8 |
Package Length | 32 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
7 | |
Lead Shape | Through Hole |