AimtecAM2G-0524DZDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 2-OUT 24V/-24V -0.042A/0.042A 2W 7-Pin SIP Bulk
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Inverting|Non-Inverting|Step Down|Step Up | |
Isolated | |
2 | |
4.5 | |
5 | |
5.5 | |
-24|24 | |
-0.042|0.042 | |
2 | |
1000VDC | |
650 | |
Yes | |
1%(Typ) | |
0.5%(Typ) | |
75 | |
Negative | |
-40 | |
75 | |
Bulk | |
Fixed | |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.85 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |