EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Inverting|Non-Inverting|Step Down|Step Up |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 10.8 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 13.2 |
Output Voltage (V) | -24|24 |
Output Current (A) | -0.042|0.042 |
Output Power (W) | 2 |
Minimum Isolation Voltage | 1000VDC |
Switching Frequency (kHz) | 650 |
Switching Regulator | Yes |
Load Regulation | 1%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 78 |
On/Off Logic | Negative |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 75 |
Packaging | Bulk |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 11.1 |
Package Width | 9.2 |
Package Length | 21.85 |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 7 |
Lead Shape | Through Hole |