Compliant | |
5A992.c | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
324 | |
Lead Shape | Ball |
EDA / CAD Models |