Texas InstrumentsAM3354BZCZA80Microprocessors - MPUs
MPU AM335x RISC 32bit 800MHz 1.8V/3.3V 324-Pin NFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
324 | |
Lead Shape | Ball |
Central the location of your processing by implementing this AM3354BZCZA80 microprocessor by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 800 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This is a 32 bit processor. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V.
EDA / CAD Models |