Texas InstrumentsAM3354BZCZD60Microprocessors - MPUs

MPU AM335x RISC 32bit 600MHz 1.8V/3.3V 324-Pin NFBGA Tray

Organize even the most complicated circuits using this AM3354BZCZD60 microprocessor from Texas Instruments, you will have complete control of your circuit. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 600 MHz is its maximum speed. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This is a 32 bit processor. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V. This device is based on the ARM Cortex A8 core architecture.

No Stock Available

Quantity Increments of 126 Minimum 126
  • Manufacturer Lead Time:
    18 weeks
    • Price: $10.293
    1. 126+$10.293
    2. 252+$10.011
    3. 504+$9.712