EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | AM335x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A8 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
On-Chip Memory | 64KB/RAM |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 800 |
UART | 6 |
USART | 0 |
Data Cache Size | 32KB |
USB | 1 |
Multiply Accumulate | No |
SPI | 2 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Memory Card Interface | MMC/SD/SDIO |
Ethernet | 2 |
Ethernet Interface Type | MII/RMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 0.91|1.06 |
Typical Operating Supply Voltage (V) | 0.95|1.1 |
Maximum Operating Supply Voltage (V) | 0.988|1.144 |
I/O Voltage (V) | 1.8|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 324 |
Lead Shape | Ball |
Easily change the needs for your system by using this AM3356BZCZA80 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 800 MHz is its maximum speed. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.