ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) |
Package Width | 15.1(Max) |
Package Length | 15.1(Max) |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 324 |
Lead Shape | Ball |
Implement this AM3358BZCZA100 microprocessor manufactured by Texas Instruments for optimal results. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 1000 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 0.95|1.1 V. Its minimum operating supply voltage of 0.91|1.06 V, while its maximum is 0.988|1.144 V.