Texas Instruments AM3358ZCZ72 Microprocessors - MPUs
MPU AM335x RISC 32bit 720MHz 1.8V/3.3V 324-Pin NFBGA
Product Technical Specifications
Supplier Unconfirmed | |
Obsolete | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) mm |
Package Width | 15.1(Max) mm |
Package Length | 15.1(Max) mm |
PCB changed | 324 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
324 | |
Lead Shape | Ball |
