Texas Instruments AM3505AZERA Microprocessors - MPUs

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

Product Technical Specifications

Properly allow the user to make complex decisions by implementing this AM3505AZERA microprocessor developed by Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V.

Symbols and Footprints

ECCN: This product may be export controlled and require additional documentation.

15 parts: Ships today

    Total $31.95 Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      18 weeks
      Country Of Origin:
      Philippines
      • In stock: 15 parts
      • Price: $31.95
    AM3505AZERA

    AM3505AZERA Texas Instruments

    $31.95 Price for 1

    Texas InstrumentsAM3505AZERAMicroprocessors - MPUs

    MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

    Properly allow the user to make complex decisions by implementing this AM3505AZERA microprocessor developed by Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V.

    15 parts: Ships today

      Total$31.95Price for 1

      • Ships today

        Ships from:
        United States of America
        Date Code:
        2320+
        Manufacturer Lead Time:
        18 weeks
        Country Of origin:
        Philippines
        • In Stock: 15 parts
        • Price: $31.95