Texas InstrumentsAM3517AZCNACMicroprocessors - MPUs

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 491-Pin BGA Tray

Check out this AM3517AZCNAC microprocessor from Texas Instruments if you want to control your circuit. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 600 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V. This device is based on the ARM Cortex A8 core architecture.

No Stock Available

Quantity Increments of 90 Minimum 90
  • Manufacturer Lead Time:
    18 weeks
    • Price: $27.56
    1. 90+$27.56