EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.88(Max) |
Package Width | 23.2(Max) |
Package Length | 23.2(Max) |
PCB changed | 484 |
Standard Package Name | BGA |
Supplier Package | BGA |
Pin Count | 484 |
Lead Shape | Ball |
Say goodbye to poor central processing by implementing this AM3517AZER microprocessor developed by Texas Instruments. This microprocessor has an operating temperature range of 0 °C to 90 °C. 600 MHz is its maximum speed. This component comes in tray packaging, useful for fast picking and placing of your parts. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V.