Texas InstrumentsAM3517AZERAMicroprocessors - MPUs

MPU AM35x RISC 32bit 65nm 600MHz 1.8V/3.3V 484-Pin BGA Tray

The AM3517AZERA microprocessor, developed by Texas Instruments, puts you in charge over your electrical circuit. This microprocessor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device is based on the ARM Cortex A8 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.152 V, while its maximum is 1.248 V.

No Stock Available

Quantity Increments of 60 Minimum 60
  • Manufacturer Lead Time:
    18 weeks
    • Price: $26.38
    1. 60+$26.38
    2. 300+$26.12
    3. 1500+$25.85
    4. 3000+$25.60
    5. 6000+$25.34
    6. 9000+$25.09
    7. 12000+$24.84
    8. 15000+$24.59
    9. 24000+$24.34
    10. 30000+$24.10