EU RoHS | Compliant |
ECCN (US) | 5A002a.1.a. |
Part Status | NRND |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.72(Max) |
Package Width | 14.1(Max) |
Package Length | 14.1(Max) |
PCB changed | 515 |
Standard Package Name | BGA |
Supplier Package | POP-FCBGA |
Pin Count | 515 |
Working with various devices which need to be controlled? Implement this AM3715CBC microprocessor by Texas Instruments. This microprocessor has an operating temperature range of 0 °C to 90 °C. 800 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.91 V. This is a 32 bit processor. This device is based on the ARM Cortex A8 core architecture.