Arrow Electronic Components Online
AM3871CCYE100|TI|simage
AM3871CCYE100|TI|limage
Microprocessors - MPUs

AM3871CCYE100

MPU AM387x RISC 32bit 1GHz 1.5V/1.8V/3.3V 684-Pin FCBGA Tray

Texas Instruments
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    AM387x
  • Instruction Set Architecture
    RISC
  • Device Core
    ARM Cortex A8
  • Core Architecture
    ARM
  • Number of CPU Cores
    1
  • Data Bus Width (bit)
    32
  • Instruction Cache Size
    32KB
  • On-Chip Memory
    64KB/RAM
  • Interface Type
    CAN/Ethernet/I2C/SPI/UART/USB
  • Maximum Speed (MHz)
    1000
  • UART
    6
  • USART
    0
  • Data Cache Size
    32KB
  • USB
    2
  • Multiply Accumulate
    No
  • SPI
    4
  • I2C
    4
  • I2S
    0
  • CAN
    2
  • Memory Card Interface
    MMC/SD/SDIO
  • Ethernet
    2
  • Ethernet Interface Type
    GMII/MII/RGMII/RMII
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Minimum Operating Supply Voltage (V)
    0.9, 1.05, 1.14, 1.28
  • Typical Operating Supply Voltage (V)
    0.95, 1.1, 1.2, 1.35
  • Maximum Operating Supply Voltage (V)
    1, 1.16, 1.26, 1.42
  • I/O Voltage (V)
    1.5, 1.8, 3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    90
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.5
  • Package Width
    23.1(Max)
  • Package Length
    23.1(Max)
  • PCB changed
    684
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    684
  • Lead Shape
    Ball
  • Family/Series
    AM3871
  • MSL
    4
  • Quantity Packaging
    60
  • ROHS Version
    2011/65/EU, 2015/863
Order Quantity

Documentation and Resources

Datasheets
Design resources