Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.01 | |
AM387x | |
RISC | |
ARM Cortex A8 | |
ARM | |
1 | |
32 | |
32KB | |
64KB/RAM | |
CAN/Ethernet/I2C/SPI/UART/USB | |
1000 | |
6 | |
0 | |
32KB | |
2 | |
No | |
4 | |
4 | |
0 | |
2 | |
MMC/SD/SDIO | |
2 | |
MII/RMII/GMII/RGMII | |
10Mbps/100Mbps/1000Mbps | |
0.9|1.05|1.14|1.28 | |
0.95|1.1|1.2|1.35 | |
1|1.16|1.26|1.42 | |
1.5|1.8|3.3 | |
0 | |
90 | |
Commercial |
EDA / CAD Models |