Texas Instruments AM3894CYG Microprocessors - MPUs
MPU AM389x RISC 32bit 40nm 1GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA
Product Technical Specifications
Supplier Unconfirmed | |
3A991.a.2 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
AM389x | |
RISC | |
ARM Cortex A8 | |
1 | |
32 | |
32KB | |
64KB/RAM | |
I2C/SPI/UART/USB | |
1000 | |
32KB | |
No | |
MMC/SD | |
0 | |
0.95 | |
1 | |
1.05 | |
1.5|1.8|3.3 | |
0 | |
95 | |
Mounting | Surface Mount |
Package Height | 2.81 |
Package Width | 25.2(Max) |
Package Length | 25.2(Max) |
PCB changed | 1031 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
1031 | |
Lead Shape | Ball |