EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | AM437x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A9 |
Core Architecture | ARM |
Number of CPU Cores | 1 |
Data Bus Width (bit) | 32 |
Instruction Cache Size | 32KB |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 600 |
UART | 6 |
USART | 0 |
Data Cache Size | 32KB |
USB | 1 |
Multiply Accumulate | No |
SPI | 5 |
I2C | 3 |
I2S | 0 |
CAN | 2 |
Memory Card Interface | SD/MMC |
Ethernet | 2 |
Ethernet Interface Type | MII/RGMII/RMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 1.71|3.135 |
Typical Operating Supply Voltage (V) | 1.8|3.3 |
Maximum Operating Supply Voltage (V) | 1.89|3.465 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 90 |
Supplier Temperature Grade | Commercial |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 17.1(Max) |
Package Length | 17.1(Max) |
PCB changed | 491 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 491 |
Lead Shape | Ball |