Texas InstrumentsAM4376BZDN80Microprocessors - MPUs
MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray
| Compliant | |
| 5A992c. | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 17.1(Max) |
| Package Length | 17.1(Max) |
| PCB changed | 491 |
| Standard Package Name | BGA |
| Supplier Package | NFBGA |
| 491 | |
| Lead Shape | Ball |
Say goodbye to lag and jitters by using this AM4376BZDN80 microprocessor by Texas Instruments. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 800 MHz is its maximum speed. This device is based on the ARM Cortex A9 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
