Texas InstrumentsAM4376BZDNA80Microprocessors - MPUs
MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 17.1(Max) |
Package Length | 17.1(Max) |
PCB changed | 491 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
491 | |
Lead Shape | Ball |
Centralize your electronic components by implementing AM4376BZDNA80 microprocessor manufactured by Texas Instruments. This microprocessor has an operating temperature range of -40 °C to 105 °C. 800 MHz is its maximum speed. This device is based on the ARM Cortex A9 core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps.
EDA / CAD Models |