EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.50 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 17.1(Max) |
Package Length | 17.1(Max) |
PCB changed | 491 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 491 |
Lead Shape | Ball |
Make processing smooth and effective by implementing this AM4376BZDND100 microprocessor by Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. This device is based on the ARM Cortex A9 core architecture. This is a 32 bit processor.