Texas InstrumentsAM4378BZDN100Microprocessors - MPUs

MPU AM437x RISC 32bit 1GHz 491-Pin NFBGA Tray

Turn on and off components with one piece of electronic by using this AM4378BZDN100 microprocessor manufactured by Texas Instruments. This microprocessor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. This device is based on the ARM Cortex A9 core architecture. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. This is a 32 bit processor.

88 parts: Ships in 7 days

    Total$16.50Price for 1

    • Ships in 7 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 88 parts
      • Price: $16.50