Texas InstrumentsAM4378BZDNA80Microprocessors - MPUs
MPU AM437x RISC 32bit 800MHz 491-Pin NFBGA Tray
Compliant | |
5A992c. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AM437x | |
RISC | |
ARM Cortex A9 | |
ARM | |
1 | |
32 | |
32KB | |
CAN/Ethernet/I2C/SPI/UART/USB | |
800 | |
6 | |
0 | |
32KB | |
1 | |
No | |
5 | |
3 | |
0 | |
2 | |
SD/MMC | |
2 | |
MII/RGMII/RMII | |
10Mbps/100Mbps/1000Mbps | |
1.71|3.135 | |
1.8|3.3 | |
1.89|3.465 | |
-40 | |
105 | |
Extended | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 17.1(Max) |
Package Length | 17.1(Max) |
PCB changed | 491 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
491 | |
Lead Shape | Ball |
This AM4378BZDNA80 microprocessor developed by Texas Instruments will stabilize processing for better user interfacing. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 800 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device is based on the ARM Cortex A9 core architecture. This is a 32 bit processor.
EDA / CAD Models |