EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.25 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 17.1(Max) |
Package Length | 17.1(Max) |
PCB changed | 491 |
Standard Package Name | BGA |
Supplier Package | NFBGA |
Pin Count | 491 |
Lead Shape | Ball |
Have complete control over your circuit with this AM4378BZDND80 microprocessor from Texas Instruments. This microprocessor has a minimum operating temperature of -40 °C and a maximum of 90 °C. 800 MHz is its maximum speed. Its Ethernet interface type is mii/rmii/rgmii and supports up to 10Mbps/100Mbps/1000Mbps. This device is based on the ARM Cortex A9 core architecture. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V. This is a 32 bit processor.