EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Chip |
Phototransistor Type | Phototransistor |
Lens Shape Type | Circular |
Lens Color | Water Clear |
Material | Silicon |
Number of Channels per Chip | 1 |
Polarity | NPN |
Half Intensity Angle Degrees (°) | 70 |
Viewing Orientation | Side View |
Peak Wavelength (nm) | 940 |
Maximum Rise Time (ns) | 15000(Typ) |
Maximum Fall Time (ns) | 15000(Typ) |
Maximum Collector Current (mA) | 0.8(Typ) |
Maximum Dark Current (nA) | 100 |
Maximum Emitter-Collector Voltage (V) | 5 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.8 |
Maximum Power Dissipation (mW) | 100 |
Fabrication Technology | NPN Transistor |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 5.72 |
Package Width | 2.31 |
Package Length | 4.45 |
PCB changed | 2 |
Pin Count | 2 |