Diodes IncorporatedAM4951RMMTR-G1Motor Controller and Driver ICs
1-Phase Full Wave Fan Motor Driver 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Motor Driver | |
Fan Motor | |
2.2 | |
24 | |
9 | |
585 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.97(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |