EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | Active |
HTS | 8542.31.00.50 |
Automotive | No |
PPAP | No |
Family Name | AM572x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A15 |
Core Architecture | ARM |
Number of CPU Cores | 2 |
Data Bus Width (bit) | 32 |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 1500 |
UART | 10 |
USART | 0 |
USB | 2 |
Multiply Accumulate | No |
SPI | 4 |
I2C | 5 |
I2S | 0 |
CAN | 2 |
Memory Card Interface | MMC/SD/SDIO |
Ethernet | 2 |
Ethernet Interface Type | MII/RMII/RGMII |
Ethernet Speed | 10Mbps/100Mbps |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Operating Supply Voltage (V) | 1.89 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 2.51(Max) |
Package Width | 23.2(Max) |
Package Length | 23.2(Max) |
PCB changed | 760 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
Pin Count | 760 |
Lead Shape | Ball |