Compliant | |
5A992.c | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.07(Max) |
Package Width | 17.3(Max) |
Package Length | 17.3(Max) |
PCB changed | 441 |
Supplier Package | FCBGA |
441 |
EDA / CAD Models |
Compliant | |
5A992.c | |
Active | |
8542.31.00.30 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 2.07(Max) |
Package Width | 17.3(Max) |
Package Length | 17.3(Max) |
PCB changed | 441 |
Supplier Package | FCBGA |
441 |
EDA / CAD Models |