5A992.c | |
Preliminary | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 425 |
Standard Package Name | CSP |
Supplier Package | FCCSP |
425 | |
Lead Shape | Ball |
EDA / CAD Models |
5A992.c | |
Preliminary | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 425 |
Standard Package Name | CSP |
Supplier Package | FCCSP |
425 | |
Lead Shape | Ball |
EDA / CAD Models |