EU RoHS | Compliant |
ECCN (US) | 5A992.c |
Part Status | Active |
HTS | 8542.31.00.30 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Family Name | AM62x |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex A53|ARM Cortex M4F |
Core Architecture | ARM |
Number of CPU Cores | 5 |
Data Bus Width (bit) | 64 |
Instruction Cache Size | 32KB |
On-Chip Memory | 64KB/SRAM |
Interface Type | CAN/Ethernet/I2C/SPI/UART/USB |
Maximum Speed (MHz) | 1400|400 |
UART | 9 |
USART | 0 |
Data Cache Size | 32KB |
USB | 2 |
Multiply Accumulate | No |
SPI | 5 |
I2C | 6 |
I2S | 0 |
CAN | 3 |
Memory Card Interface | SD/SDIO/eMMC |
Ethernet | 2 |
Ethernet Interface Type | RGMII/RMII |
Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
Minimum Operating Supply Voltage (V) | 0.715|0.81|1.71|3.135 |
Typical Operating Supply Voltage (V) | 0.75|0.85|1.8|3.3 |
Maximum Operating Supply Voltage (V) | 0.79|0.895|1.89|3.465 |
I/O Voltage (V) | 1.8|3.3 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Extended |
Packaging | Tray |
Mounting | Surface Mount |
Package Height | 0.61(Max) |
Package Width | 13.1(Max) |
Package Length | 13.1(Max) |
PCB changed | 425 |
Standard Package Name | CSP |
Supplier Package | FCCSP |
Pin Count | 425 |
Lead Shape | Ball |