Supplier Unconfirmed | |
Preliminary | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.15(Max) |
Package Width | 17.3(Max) |
Package Length | 17.3(Max) |
PCB changed | 441 |
Standard Package Name | BGA |
Supplier Package | FCBGA |
441 |
EDA / CAD Models |