Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.07(Max) |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 770 |
Supplier Package | FCBGA |
770 |
EDA / CAD Models |
Compliant | |
5A992.c | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.07(Max) |
Package Width | 23.1(Max) |
Package Length | 23.1(Max) |
PCB changed | 770 |
Supplier Package | FCBGA |
770 |
EDA / CAD Models |