EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Step Down |
Isolation | Isolated |
Number of Outputs | 2 |
Minimum Input Voltage (V) | 21.6 |
Typical Input Voltage (V) | 24 |
Maximum Input Voltage (V) | 26.4 |
Output Voltage (V) | -3.3|3.3 |
Output Current (A) | -0.909|0.909 |
Output Power (W) | 6 |
Minimum Isolation Voltage | 3500VDC |
Switching Frequency (kHz) | 266(Typ) |
Switching Regulator | Yes |
Load Regulation | 1.5%(Typ) |
Line Regulation | 0.5%(Typ) |
Efficiency (%) | 75 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.5 |
Package Width | 21.35 |
Package Length | 32.25 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP |
Pin Count | 12 |
Lead Shape | Through Hole |