AimtecAMA12EU2-050200YExternal Plug-In Adapters
Plug-In Adapter Single-OUT 5V 2A 10W 2-Pin Box
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
1 | |
Fixed | |
5 | |
2 | |
10 | |
3000VAC | |
5% | |
50(Max)@240VAC | |
0.5@240VAC | |
47 to 63 | |
10(Min)@100VAC | |
79 | |
EU | |
Black | |
USB Type C | |
No | |
200mV(Max) | |
Over Current|Short Circuit | |
0 | |
40 | |
Industrial | |
Box | |
Mounting | Plug in |
Package Height | 84.5 mm |
Package Width | 30.5 mm |
Package Length | 69.5 mm |
PCB changed | 2 |
2 |