AimtecAMA18XUK1-120150YExternal Plug-In Adapters
Plug-In Adapter Single-OUT 12V 1.5A 18W 2-Pin Box
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Regulated | |
Wall Mount | |
1 | |
Fixed | |
12 | |
1.5 | |
18 | |
3000VAC | |
5% | |
50(Max)@240VAC | |
0.5@240VAC | |
47 to 63 | |
10(Min)@115VAC | |
85 | |
US Plug|Japan | |
Black | |
Cylindrical | |
5.5x2.1 | |
No | |
200mV(Max) | |
Over Current|Short Circuit | |
0 | |
40 | |
Industrial | |
Box | |
Mounting | Wall |
Package Height | 37.9 mm |
Package Width | 50.02 mm |
Package Length | 90.26 mm |
PCB changed | 2 |
2 |